LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
YFW MUR2040CT product image
  • MUR2040CT thumbnail 1
  • MUR2040CT thumbnail 2
  • MUR2040CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW MUR2040CTRoHS

Manufacturer
YFWAsian Brands
MPN
MUR2040CT
LCSC Part #
C5763722
Packaging
TO-220AB
Customer #
Key Attributes
Diode 400V 20A TO-220AB
Datasheetpdf iconYFW MUR2040CT
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6402$ 0.5762$ 0.58
10+$ 0.5297$ 0.4768$ 4.77
50+$ 0.4712$ 0.4241$ 21.21
100+$ 0.4127$ 0.3715$ 37.15
500+$ 0.3867$ 0.3481$ 174.05
1,000+$ 0.3705$ 0.3335$ 333.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYFW
PackagingTO-220AB
Reverse Recovery Time (trr)35ns
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-40℃~+150℃
Voltage - DC Reverse (Vr) (Max)400V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)950mV
Reverse Leakage Current (Ir)10nA
Non-Repetitive Peak Forward Surge Current160A
Current - Rectified20A