LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZETTLER HP03S2400WJ product image
Images for reference only

ZETTLER HP03S2400WJRoHS

Manufacturer
MPN
HP03S2400WJ
LCSC Part #
C5762304
Packaging
DIP-5
Customer #
Key Attributes
DIP-5 AC DC Converters RoHS
Datasheetpdf iconZETTLER HP03S2400WJ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.9396$ 16.94
200+$ 6.7598$ 1351.96
500+$ 6.534$ 3267.00
1,000+$ 6.4219$ 6421.90
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - Board Mount/AC DC Converters
ManufacturerZETTLER
PackagingDIP-5
Frequency-
Voltage - Supply85V~305V
Output Power3W
Operating Temperature-25℃~+85℃
Number of Outputs1
output voltage24V
Voltage Regulation-
Output Current(Max)125mA
TypePlastic encapsulated type
Capacitive Load(Max)-
Height-
Quiescent Supply Current-
Isolation Voltage(Vrms)3.6kV
Conversion Efficiency78%
FeaturesOver Current Protection;Short Circuit Protection;Overvoltage protection;EMI suppression
Ripple Noise250mVp-p
Length37mm
Width24mm

Features

AI Translation
  • PCB mounted switching Power module
  • AC input voltage range: 85VAC~305VAC
  • DC input voltage range: 100VDC~430VDC
  • Ambient temperature range: -25℃~85℃
  • Storage temperature range: -40°C~105°C
  • Leakage current (Input :305VAC): <0.25mA
  • Isolation voltage: Input –Output ≥ 3600VAC 60S
  • Insulation Resistance: Input –Output 500VDC ≥ 100M Ohms
  • MTBF: 1000Khrs Min MIL-HDBK-217F(25°C)
  • Compact size, easy installation
  • High efficiency low standby power consumption <0.15W, Environment-friendly
  • Built-in output over current protection, over-voltage protection, short circuit protection
  • Built-in EMI filter components, comply with the EN55032 class B standard
  • ClassⅡConstruction

Applications

AI Translation
  • LED
  • light control
  • Instrument
  • smart home
  • other home appliances