Honeywell SSCMRRN160MDAA3
| Manufacturer | |
| MPN | SSCMRRN160MDAA3 |
| LCSC Part # | C5760708 |
| Packaging | SMT-8 |
| Customer # | |
| Key Attributes | SMT-8 Pressure Sensors, Transducers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | SMT-8 | |
| Pressure range | - | |
| Features | Integrated signal amplifier;On-chip temperature compensation;Negative pressure/vacuum measurement;Integrated ADC and digital interface;On-chip self-diagnosis;Standby mode | |
| Module | Yes | |
| Voltage - Supply | 3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 1ms |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | SMT-8 | |
| Pressure range | - | |
| Features | Integrated signal amplifier;On-chip temperature compensation;Negative pressure/vacuum measurement;Integrated ADC and digital interface;On-chip self-diagnosis;Standby mode |
| Type | Description | |
|---|---|---|
| Module | Yes | |
| Voltage - Supply | 3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 1ms |
Report an ErrorShow similar products (0) >
In-Stock: 75
75 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 24.7402 | $ 24.74 |
| 10+ | $ 23.874 | $ 238.74 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | SMT-8 | |
| Pressure range | - | |
| Features | Integrated signal amplifier;On-chip temperature compensation;Negative pressure/vacuum measurement;Integrated ADC and digital interface;On-chip self-diagnosis;Standby mode | |
| Module | Yes | |
| Voltage - Supply | 3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 1ms |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | SMT-8 | |
| Pressure range | - | |
| Features | Integrated signal amplifier;On-chip temperature compensation;Negative pressure/vacuum measurement;Integrated ADC and digital interface;On-chip self-diagnosis;Standby mode |
| Type | Description | |
|---|---|---|
| Module | Yes | |
| Voltage - Supply | 3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 1ms |
Report an ErrorShow similar products (0) >
C5760708 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

