MACOM MAAD-011035-TR0500
| Manufacturer | |
| MPN | MAAD-011035-TR0500 |
| LCSC Part # | C5758978 |
| Packaging | VFQFN-24-EP |
| Customer # | |
| Key Attributes | 0dB~31dB 100MHz~30GHz VFQFN-24-EP Attenuators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | MACOM | |
| Packaging | VFQFN-24-EP | |
| Operating Temperature | - | |
| Attenuation Value | 0dB~31dB | |
| Power(Watts) | - | |
| Insertion Loss | 4.4dB;6.2dB | |
| Frequency Range | 100MHz~30GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | MACOM | |
| Packaging | VFQFN-24-EP | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Attenuation Value | 0dB~31dB | |
| Power(Watts) | - | |
| Insertion Loss | 4.4dB;6.2dB | |
| Frequency Range | 100MHz~30GHz |
Introduction
The MAAD-011035 is a wide band 5-bit, 1 dB step GaAs pHEMT MMIC digital attenuator in a lead-free 4 mm 24 lead PQFN surface mount plastic package. This device is ideally suited for use where high accuracy, very low power consumption, and low intermodulation products are required. This attenuator is controlled with either a SPI compatible serial interface or a 5 bit parallel word.
Features
- 5-Bit, 1 dB LSB, 31 dB Range
- Integrated CMOS Driver
- Parallel or Serial (P/S) Control
- Low DC Power Consumption
- Attenuation Accuracy: +/- (0.4 + 7% of attenuation setting) dB
- Lead-Free 4 mm 24-Lead PQFN Package
- RoHS Compliant
Applications
- Test Equipment (instrumentation)
- Communications (commercial) : Cellular Infrastructure, Radios (MMW)
- General Purpose
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 125.7806 | $ 125.78 |
| 200+ | $ 50.1875 | $ 10037.50 |
| 500+ | $ 48.5114 | $ 24255.70 |
| 1,000+ | $ 47.6828 | $ 47682.80 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | MACOM | |
| Packaging | VFQFN-24-EP | |
| Operating Temperature | - | |
| Attenuation Value | 0dB~31dB | |
| Power(Watts) | - | |
| Insertion Loss | 4.4dB;6.2dB | |
| Frequency Range | 100MHz~30GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | MACOM | |
| Packaging | VFQFN-24-EP | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Attenuation Value | 0dB~31dB | |
| Power(Watts) | - | |
| Insertion Loss | 4.4dB;6.2dB | |
| Frequency Range | 100MHz~30GHz |
Introduction
The MAAD-011035 is a wide band 5-bit, 1 dB step GaAs pHEMT MMIC digital attenuator in a lead-free 4 mm 24 lead PQFN surface mount plastic package. This device is ideally suited for use where high accuracy, very low power consumption, and low intermodulation products are required. This attenuator is controlled with either a SPI compatible serial interface or a 5 bit parallel word.
Features
- 5-Bit, 1 dB LSB, 31 dB Range
- Integrated CMOS Driver
- Parallel or Serial (P/S) Control
- Low DC Power Consumption
- Attenuation Accuracy: +/- (0.4 + 7% of attenuation setting) dB
- Lead-Free 4 mm 24-Lead PQFN Package
- RoHS Compliant
Applications
- Test Equipment (instrumentation)
- Communications (commercial) : Cellular Infrastructure, Radios (MMW)
- General Purpose
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

