VISHAY M39003/03-4017
| Manufacturer | |
| MPN | M39003/03-4017 |
| LCSC Part # | C5757655 |
| Packaging | Through Hole,D3.4xL7.3mm |
| Customer # | |
| Key Attributes | 6.8uF ±20% 10V Tantalum Capacitors Through Hole,D3.4xL7.3mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 6.8uF | |
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 6.8uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.5172 | $ 17.52 |
| 200+ | $ 6.9903 | $ 1398.06 |
| 500+ | $ 6.7571 | $ 3378.55 |
| 1,000+ | $ 6.6414 | $ 6641.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 6.8uF | |
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 6.8uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/03-4017/TR | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 11.9187 | ||
| M39003/03-0117H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.4188 | ||
| M39003/03-0417 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 6.5706 | ||
| M39003/03-0217/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 4.5116 | ||
| M39003/03-2017/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 10.6145 | ||
| M39003/03-3017H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 11.0482 | ||
| M39003/03-3017 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 11.0482 | ||
| M39003/03-3017/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 11.1346 | ||
| M39003/03-4017H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 14.9964 | ||
| M39003/03-0317H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 4.7894 |

