Yamaichi Electronics HF601-20-02VE
| Manufacturer | |
| MPN | HF601-20-02VE |
| LCSC Part # | C5757029 |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | FFC/FPC Connector 20 Position 0.5mm Pitch Bottom Contact Surface Mount, Right Angle -40℃~+85℃ |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Yamaichi Electronics | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Locking Feature | Hinged Lid | |
| Number of Contacts | 20P | |
| Pitch | 0.5mm | |
| Contact Plating | Gold-Nickel | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Yamaichi Electronics | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Locking Feature | Hinged Lid | |
| Number of Contacts | 20P |
| Type | Description | |
|---|---|---|
| Pitch | 0.5mm | |
| Contact Plating | Gold-Nickel | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0654 | $ 2.07 |
| 200+ | $ 0.8244 | $ 164.88 |
| 500+ | $ 0.7971 | $ 398.55 |
| 1,000+ | $ 0.7835 | $ 783.50 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Yamaichi Electronics | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Locking Feature | Hinged Lid | |
| Number of Contacts | 20P | |
| Pitch | 0.5mm | |
| Contact Plating | Gold-Nickel | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Yamaichi Electronics | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Locking Feature | Hinged Lid | |
| Number of Contacts | 20P |
| Type | Description | |
|---|---|---|
| Pitch | 0.5mm | |
| Contact Plating | Gold-Nickel | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MXFPCW01-0501-20P-20H-A | MAX | SMD,P=0.5mm,Surface Mount,Right Angle | 1,905 | $0.0688 $0.0917 | ||
| XDFC-0520-20P | Lian Xin Technology | SMD,P=0.5mm,Surface Mount,Right Angle | 1,670 | $ 0.104 | ||
| AFC01-S20FCA-HF | JUSHUO | SMD,P=0.5mm,Surface Mount,Right Angle | 3,560 | $ 0.0931 | ||
| FH12-20S-0.5SH(55) | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 2,156 | $ 0.608 | ||
| FPC0521-20PH20 | XUNPU | SMD,P=0.5mm,Surface Mount,Right Angle | 750 | $0.0758 $0.0947 | ||
| AFPC0502-20PH2.0 | JXTCONN | SMD,P=0.5mm,Surface Mount,Right Angle | 300 | $ 0.0886 | ||
| BX-0.5FPC-2H-QF20P | Bossie | SMD,P=0.5mm,Surface Mount,Right Angle | 200 | $0.0944 $0.111 | ||
| FC-05A20P011H20 | BXCONN | SMD,P=0.5mm,Surface Mount,Right Angle | 200 | $0.0764 $0.092 | ||
| ZX-0.5FPC-2H-QF20P | Megastar | SMD,P=0.5mm,Surface Mount,Right Angle | 200 | $0.0901 $0.1059 | ||
| BX-FC05-FWK-H20-20P | Bossie | SMD,P=0.5mm,Surface Mount,Right Angle | 700 | $0.2590 $0.3046 | ||
| AFC06-S20FIA-00 | JUSHUO | SMD,P=0.5mm,Surface Mount,Right Angle | 1,935 | $0.2103 $0.2213 | ||
| LAIL-FPC-CX01-20P0.5-W | LAILAN | SMD,P=0.5mm,Surface Mount,Right Angle | 45 | $ 0.211 | ||
| CAX-AFC01-20XCB-H2.0 | CAX | SMD,P=0.5mm,Surface Mount,Right Angle | 1,850 | $0.0700 $0.0736 | ||
| FH52K-20S-0.5SH(99) | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 200 | $ 2.114 | ||
| SH-FPC0.5-20PFGXJ-H2.0 | SANHI | SMD,P=0.5mm,Surface Mount,Right Angle | 1,965 | $0.0922 $0.097 | ||
| FC-05G20P21H20 | BXCONN | SMD,P=0.5mm,Surface Mount,Right Angle | 100 | $0.1368 $0.1709 | ||
| FH12-20S-0.5SH(1)(98) | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 0 | $ 2.6818 | ||
| 0528922033 | MOLEX | SMD,P=0.5mm,Surface Mount,Right Angle | 0 | $ 1.8454 | ||
| FH52-20S-0.5SH(99) | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 0 | $ 2.3857 | ||
| FH52E-20S-0.5SH(99) | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 0 | $ 2.7297 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

