PULSE HM6098FNL
| Manufacturer | |
| MPN | HM6098FNL |
| LCSC Part # | C5756965 |
| Packaging | SMD-24P,18.2x15.1mm |
| Customer # | |
| Key Attributes | 1CT:1CT SMD-24P,18.2x15.1mm Pulse Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD-24P,18.2x15.1mm | |
| Turns Ratio | 1CT:1CT | |
| Inductance | 120uH | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD-24P,18.2x15.1mm |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1CT:1CT | |
| Inductance | 120uH | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.4748 | $ 20.47 |
| 200+ | $ 8.1705 | $ 1634.10 |
| 500+ | $ 7.8978 | $ 3948.90 |
| 1,000+ | $ 7.7629 | $ 7762.90 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD-24P,18.2x15.1mm | |
| Turns Ratio | 1CT:1CT | |
| Inductance | 120uH | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD-24P,18.2x15.1mm |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1CT:1CT | |
| Inductance | 120uH | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

