LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HLMP-CM3A-Z10DD product image
  • HLMP-CM3A-Z10DD thumbnail 1
  • HLMP-CM3A-Z10DD thumbnail 2
  • HLMP-CM3A-Z10DD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom HLMP-CM3A-Z10DDRoHS

Manufacturer
MPN
HLMP-CM3A-Z10DD
LCSC Part #
C5756828
Packaging
Through Hole
Customer #
Key Attributes
LED EMERALD GREEN WATER CLEAR TH
Datasheetpdf iconBroadcom HLMP-CM3A-Z10DD
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.155$ 1.16
10+$ 1.1303$ 11.30
30+$ 1.1133$ 33.40
100+$ 1.0963$ 109.63
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerBroadcom
PackagingThrough Hole
Installation method-
Color Temperature-
Peak Wavelength516nm
Lens ColorWater Clear
Viewing Angle30°
Luminous Intensity16.5cd
Illumination ColorEmerald Green
Forward Current20mA
Lamp Holder Type5mm round lamp head
Operating Temperature-40℃~+85℃
Voltage - Forward(Vf)3.2V
Diode ConfigurationDiscrete Diode
Wavelength525nm

Introduction

AI Translation

These high intensity blue and green T-1 3/4 package LEDs are untinted and non-diffused. Based on the most efficient and cost effective InGaN material technology and incorporating second generation optics they produce well defined spatial radiation patterns at specific viewing cone angles. Advanced optical grade epoxy construction offers superior high temperature and moisture resistance performance in outdoor signal and sign applications. The epoxy contains UV inhibitor ro reduce the effects of long term exposure to direct sunlight.

Features

AI Translation
  • Well defined spatial radiation pattern
  • High luminous output
  • Untinted, Non-diffused
  • Available in Color:
    • Blue 470nm
    • Green 525nm
  • Viewing Angle: 15°, 23° and 30°
  • Standoff or non-standoff
  • Superior resistance to moisture

Applications

AI Translation
  • Commercial outdoor advertising
  • Traffic Sign
  • Variable Message Sign