LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HLE-118-02-F-DV product image
Images for reference only

Samtec HLE-118-02-F-DV

Manufacturer
MPN
HLE-118-02-F-DV
LCSC Part #
C5756669
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
Female Header 36 Position 2.54mm Pitch Dual Row Surface Mount -55℃~+125℃
Datasheetpdf iconSamtec HLE-118-02-F-DV
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.187$ 11.19
204+$ 4.4637$ 910.59
504+$ 4.3148$ 2174.66
996+$ 4.2419$ 4224.93
Standard Packaging12/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=2.54mm
Voltage Rating400V
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Current Rating4.1A
Number of Pins36P
Insulation Height3.66mm
Pitch2.54mm
Number of Rows2
Contact PlatingTin
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.