LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Genicom GVGR-S11SD product image
Images for reference only

Genicom GVGR-S11SD

Manufacturer
MPN
GVGR-S11SD
LCSC Part #
C5756543
Packaging
SMD
Customer #
Key Attributes
295nm~490nm 1nA SMD Photodiodes RoHS
Datasheetpdf iconGenicom GVGR-S11SD
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8657$ 4.87
200+$ 1.9427$ 388.54
500+$ 1.8775$ 938.75
1,000+$ 1.8457$ 1845.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photodiodes
ManufacturerGenicom
PackagingSMD
Viewing Angle-
Spectral Range295nm~490nm
Dark Current1nA
Operating Temperature-30℃~+85℃