SELECTA SWITCH SPCT 100/60 1000/5 A VA 15 CL 0.5-CU-ROHS
| Manufacturer | |
| MPN | SPCT 100/60 1000/5 A VA 15 CL 0.5-CU-ROHS |
| LCSC Part # | C5756445 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1000:5 1000A 50Hz~60Hz Current Sense Transformers RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | SELECTA SWITCH | |
| Packaging | - | |
| Turns Ratio | 1000:5 | |
| Rated input Current | 1000A | |
| Frequency Range | 50Hz~60Hz |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | SELECTA SWITCH | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1000:5 | |
| Rated input Current | 1000A | |
| Frequency Range | 50Hz~60Hz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 53.335 | $ 53.34 |
| 200+ | $ 21.282 | $ 4256.40 |
| 500+ | $ 20.5709 | $ 10285.45 |
| 1,000+ | $ 20.2185 | $ 20218.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | SELECTA SWITCH | |
| Packaging | - | |
| Turns Ratio | 1000:5 | |
| Rated input Current | 1000A | |
| Frequency Range | 50Hz~60Hz |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | SELECTA SWITCH | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1000:5 | |
| Rated input Current | 1000A | |
| Frequency Range | 50Hz~60Hz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

