Taoglas GSA.8830.A.201111
| Manufacturer | |
| MPN | GSA.8830.A.201111 |
| LCSC Part # | C5755848 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Antennas RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Taoglas | |
| Packaging | - | |
| Peak Gain | -0.23dBi;0.77dBi;0.67dBi;0.98dBi;0.73dBi | |
| Frequency(Center/Band) | 860MHz;2.045GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Taoglas | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Peak Gain | -0.23dBi;0.77dBi;0.67dBi;0.98dBi;0.73dBi | |
| Frequency(Center/Band) | 860MHz;2.045GHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 35.6914 | $ 35.69 |
| 200+ | $ 14.2415 | $ 2848.30 |
| 500+ | $ 13.7649 | $ 6882.45 |
| 1,000+ | $ 13.5296 | $ 13529.60 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Taoglas | |
| Packaging | - | |
| Peak Gain | -0.23dBi;0.77dBi;0.67dBi;0.98dBi;0.73dBi | |
| Frequency(Center/Band) | 860MHz;2.045GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Taoglas | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Peak Gain | -0.23dBi;0.77dBi;0.67dBi;0.98dBi;0.73dBi | |
| Frequency(Center/Band) | 860MHz;2.045GHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

