muRata GRM1555C1H7R8DA01D
| Manufacturer | |
| MPN | GRM1555C1H7R8DA01D |
| LCSC Part # | C5754866 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 7.8pF 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 7.8pF | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 7.8pF | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0217 | $ 0.02 |
| 200+ | $ 0.0087 | $ 1.74 |
| 500+ | $ 0.0084 | $ 4.20 |
| 1,000+ | $ 0.0083 | $ 8.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 7.8pF | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 7.8pF | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CQ0402CRNPO9BN7R8 | YAGEO | 0402 | 1,700 | $ 0.0068 | ||
| GCM1555C1H7R8CA16J | muRata | 0402 | 0 | $ 0.0164 | ||
| GCM1555C1H7R8CA16D | muRata | 0402 | 0 | $ 0.0203 | ||
| GCM1555G1H7R8CA16D | muRata | 0402 | 0 | $ 0.0376 | ||
| GCM1555G1H7R8CA16J | muRata | 0402 | 0 | $ 0.029 | ||
| GCM1555G1H7R8BA16J | muRata | 0402 | 0 | $ 0.0414 | ||
| GCM1555G1H7R8BA16D | muRata | 0402 | 0 | $ 0.0501 | ||
| GJM1555C1H7R8WB01J | muRata | 0402 | 0 | $ 0.0318 | ||
| GCQ1555C1H7R8BB01D | muRata | 0402 | 0 | $ 0.0391 | ||
| GJM1555C1H7R8CB01D | muRata | 0402 | 0 | $ 0.0128 |

