LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
American Opto Plus LED SMA401LE G/W product image
Images for reference only

American Opto Plus LED SMA401LE G/WRoHS

Manufacturer
MPN
SMA401LE G/W
LCSC Part #
C5754663
Packaging
SMD-10P
Customer #
Key Attributes
Red 1 70mW Common Anode 0.4 SMD-10P LED Character and Numeric RoHS
Datasheetpdf iconAmerican Opto Plus LED SMA401LE G/W
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0154$ 2.02
200+$ 0.8047$ 160.94
500+$ 0.7774$ 388.70
1,000+$ 0.7638$ 763.80
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerAmerican Opto Plus LED
PackagingSMD-10P
Illumination ColorRed
Display Type7 Segment
Number of Characters1
Pd - Power Dissipation70mW
LED PolarityCommon Anode
Operating Temperature-40℃~+105℃
Height-
Digit/Alpha Size(inch)0.4
Width-
Length-
Forward Voltage Drop2V
Light Intensity20mcd

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SDSA40RR1WChromeLEDSMD-10P0$ 4.7648
SMA-391LE-UT B/WAmerican Opto Plus LEDSMD-10P0$ 1.8853
SDSA40R2WChromeLEDSMD-10P0$ 4.7641
QBSS400RQT Brightek (QTB)SMD-10P0$ 2.7174
SDSA39RR1WChromeLEDSMD-10P0$ 4.7641
INND-SS40RAGInoluxSMD-10P0$ 1.5987
INND-SS40RABInoluxSMD-10P0$ 1.5623
INND-SS40DRABInoluxSMD-10P0$ 1.5987
INND-SS40DRAGInoluxSMD-10P0$ 1.5988
XZFMDK10ASunLEDSMD-10P0$ 3.2261