VISHAY SI7742DP-T1-GE3
| Manufacturer | |
| MPN | SI7742DP-T1-GE3 |
| LCSC Part # | C5754595 |
| Packaging | PowerPAKSO-8 |
| Customer # | |
| Key Attributes | 30V 29A 1.3V 5.4W 3.5mΩ@10V 1 N-channel PowerPAKSO-8 Single FETs, MOSFETs RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 29A | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 5.4W | |
| RDS(on) | 3.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.3nF | |
| Gate Charge(Qg) | 34nC@15V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 29A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 5.4W | |
| RDS(on) | 3.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.3nF | |
| Gate Charge(Qg) | 34nC@15V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- SkyFET monolithic TrenchFET power MOSFET and Schottky diode
- 100% Rg tested
- 100% UIS tested
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- Voltage Regulator Module (VRM), Point-of-Load (POL), servers
- High-current DC-DC conversion - low-side
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0184 | $ 2.02 |
| 200+ | $ 0.8062 | $ 161.24 |
| 500+ | $ 0.7789 | $ 389.45 |
| 1,000+ | $ 0.7653 | $ 765.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 29A | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 5.4W | |
| RDS(on) | 3.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.3nF | |
| Gate Charge(Qg) | 34nC@15V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 29A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 5.4W | |
| RDS(on) | 3.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.3nF | |
| Gate Charge(Qg) | 34nC@15V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- SkyFET monolithic TrenchFET power MOSFET and Schottky diode
- 100% Rg tested
- 100% UIS tested
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- Voltage Regulator Module (VRM), Point-of-Load (POL), servers
- High-current DC-DC conversion - low-side
C5754595 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIR688DP-T1-GE3 | VISHAY | PowerPAK-SO-8 | 25 | $ 5.6635 | ||
| SI7336ADP-T1-E3 | VISHAY | PowerPAKSO-8 | 15 | $ 1.1887 | ||
| SIR164DP-T1-GE3 | VISHAY | PowerPAKSO-8 | 68 | $ 1.407 | ||
| IRLH5034TRPBF-VB | VBsemi Elec | DFN5x6-8 | 37 | $1.2740 $1.4988 | ||
| SIR470DP-T1-GE3-VB | VBsemi Elec | DFN5x6-8 | 16 | $1.7670 $1.8599 | ||
| CSD17581Q5A | TI | SON-8(5x6) | 6,968 | $ 0.4457 | ||
| SIRA12DP-T1-GE3-MS | MSKSEMI | DFN-8L(5x6) | 490 | $0.3572 $0.376 | ||
| SI7880ADP-T1-GE3 | VISHAY | PowerPAKSO-8 | 0 | $ 5.1388 | ||
| SI7336ADP-T1-GE3 | VISHAY | PowerPAK-SO-8 | 0 | $ 7.6082 | ||
| PK608BA | NIKO-SEM | DFN-8-EP(6.1x5.2) | 0 | $ 0.5264 |

