VISHAY SI7615DN-T1-GE3
| Manufacturer | |
| MPN | SI7615DN-T1-GE3 |
| LCSC Part # | C5754591 |
| Packaging | PowerPAK1212-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 35A PowerPAK1212-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 35A | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 3.7W;52W | |
| Reverse Transfer Capacitance (Crss@Vds) | 183pF | |
| RDS(on) | 3.9mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 6nF | |
| Gate Charge(Qg) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 35A | |
| Gate Threshold Voltage (Vgs(th)) | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.7W;52W | |
| Reverse Transfer Capacitance (Crss@Vds) | 183pF | |
| RDS(on) | 3.9mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 6nF | |
| Gate Charge(Qg) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET Gen III p-channel power MOSFET
- 100 % Rg and UIS tested
Applications
AI Translation
- Adaptor switch
- Battery switch
- Load switch
In-Stock: 111
111 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7286 | $ 1.73 |
| 10+ | $ 1.4752 | $ 14.75 |
| 30+ | $ 1.3371 | $ 40.11 |
| 100+ | $ 1.1795 | $ 117.95 |
| 500+ | $ 1.1097 | $ 554.85 |
| 1,000+ | $ 1.0772 | $ 1077.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 35A | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 3.7W;52W | |
| Reverse Transfer Capacitance (Crss@Vds) | 183pF | |
| RDS(on) | 3.9mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 6nF | |
| Gate Charge(Qg) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 35A | |
| Gate Threshold Voltage (Vgs(th)) | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.7W;52W | |
| Reverse Transfer Capacitance (Crss@Vds) | 183pF | |
| RDS(on) | 3.9mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 6nF | |
| Gate Charge(Qg) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET Gen III p-channel power MOSFET
- 100 % Rg and UIS tested
Applications
AI Translation
- Adaptor switch
- Battery switch
- Load switch
C5754591 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



