Advanced Energy SLB300S18C
| Manufacturer | |
| MPN | SLB300S18C |
| LCSC Part # | C5754267 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Height | 31mm | |
| output voltage | 18V | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature | -10℃~+70℃ | |
| Switching Frequency | 70kHz | |
| Ripple Noise | - | |
| Output current (maximum value) | 16.7A | |
| Function | - | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 92% | |
| Capacitive Load(Max) | - | |
| Type | - | |
| Voltage - Supply | 80V~264V | |
| Length | 127mm | |
| Width | 76.2mm | |
| Number of Outputs | 1 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Height | 31mm | |
| output voltage | 18V | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature | -10℃~+70℃ | |
| Switching Frequency | 70kHz | |
| Ripple Noise | - | |
| Output current (maximum value) | 16.7A |
| Type | Description | |
|---|---|---|
| Function | - | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 92% | |
| Capacitive Load(Max) | - | |
| Type | - | |
| Voltage - Supply | 80V~264V | |
| Length | 127mm | |
| Width | 76.2mm | |
| Number of Outputs | 1 | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Advanced Energy's SL Power SLB300 series medical-certified AC-DC power supplies are available in models with nominal main outputs of 12 V, 15 V, 18 V, 24 V, 36 V, 48 V, or 56 V. The SLB300 power supplies deliver up to 300 W with forced air cooling. All models feature output overvoltage, short circuit, and overload protection, with a form factor of 3×5×1.22 inches.
Features
AI Translation
- 190W natural convection cooling power
- 300W at 100 LFM airflow
- 3×5×1.22 inch form factor
- 80 to 264 VAC universal input
- Suitable for 1U applications
- Class B conducted and radiated EMI
- 3-year warranty
- RoHS compliant
Applications
AI Translation
- Semiconductor Equipment
- Industrial
- Manufacturing
- Telecommunications
- Data Center Computing
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 221.0426 | $ 221.04 |
| 200+ | $ 88.1979 | $ 17639.58 |
| 480+ | $ 85.2507 | $ 40920.34 |
| 1,000+ | $ 83.7945 | $ 83794.50 |
Standard Packaging40/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Height | 31mm | |
| output voltage | 18V | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature | -10℃~+70℃ | |
| Switching Frequency | 70kHz | |
| Ripple Noise | - | |
| Output current (maximum value) | 16.7A | |
| Function | - | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 92% | |
| Capacitive Load(Max) | - | |
| Type | - | |
| Voltage - Supply | 80V~264V | |
| Length | 127mm | |
| Width | 76.2mm | |
| Number of Outputs | 1 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Height | 31mm | |
| output voltage | 18V | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature | -10℃~+70℃ | |
| Switching Frequency | 70kHz | |
| Ripple Noise | - | |
| Output current (maximum value) | 16.7A |
| Type | Description | |
|---|---|---|
| Function | - | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 92% | |
| Capacitive Load(Max) | - | |
| Type | - | |
| Voltage - Supply | 80V~264V | |
| Length | 127mm | |
| Width | 76.2mm | |
| Number of Outputs | 1 | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Advanced Energy's SL Power SLB300 series medical-certified AC-DC power supplies are available in models with nominal main outputs of 12 V, 15 V, 18 V, 24 V, 36 V, 48 V, or 56 V. The SLB300 power supplies deliver up to 300 W with forced air cooling. All models feature output overvoltage, short circuit, and overload protection, with a form factor of 3×5×1.22 inches.
Features
AI Translation
- 190W natural convection cooling power
- 300W at 100 LFM airflow
- 3×5×1.22 inch form factor
- 80 to 264 VAC universal input
- Suitable for 1U applications
- Class B conducted and radiated EMI
- 3-year warranty
- RoHS compliant
Applications
AI Translation
- Semiconductor Equipment
- Industrial
- Manufacturing
- Telecommunications
- Data Center Computing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

