LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SL-108-T-30 product image
Images for reference only

Samtec SL-108-T-30RoHS

Manufacturer
MPN
SL-108-T-30
LCSC Part #
C5754182
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Female Header 8 Position 2.54mm Pitch Single Row Through Hole -55℃~+125℃
Datasheetpdf iconSamtec SL-108-T-30
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.7951$ 6.80
200+$ 2.7127$ 542.54
500+$ 2.6222$ 1311.10
1,000+$ 2.5762$ 2576.20
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Number of Positions8P
Insulation Height1.27mm
Pitch2.54mm
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.