OSRAM LT L29S-P2R1-25-0-10-R18-Z
| Manufacturer | |
| MPN | LT L29S-P2R1-25-0-10-R18-Z |
| LCSC Part # | C5753550 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 56mcd~140mcd 10mA Emerald Green 3.4V 0603 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 56mcd~140mcd | |
| Viewing Angle | - | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Voltage - Forward(Vf) | 3.4V | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 56mcd~140mcd | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Voltage - Forward(Vf) | 3.4V | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Wavelength | - | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The innovative SMARTLED 0603 joins the successful TOPLED family. It delivers the same high quality, and its unique characteristics are set to establish new standards in product development and design, while opening up new application areas on a new scale.
Features
AI Translation
- Package: 0603 SMD, colorless diffused resin
- Chip Technology: InGaN
- Typical Radiation Angle: 155° horizontal, 135° vertical
- Color: dominant wavelength λ_dom = 528 nm (pure green)
- Luminous Efficacy: 7 lm/W
- Certification: Product qualification test program based on AEC-Q101-REV-C (automotive discrete semiconductor stress test qualification) guidelines
- ESD: 2 kV per ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Applications
AI Translation
- Access Control & Security
- Material Processing
- Home Appliances & Tools
- Projection & Display
- Factory Automation
- Robotics
- Home & Building Automation
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2335 | $ 1.23 |
| 200+ | $ 0.4925 | $ 98.50 |
| 500+ | $ 0.4759 | $ 237.95 |
| 1,000+ | $ 0.4683 | $ 468.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 56mcd~140mcd | |
| Viewing Angle | - | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Voltage - Forward(Vf) | 3.4V | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 56mcd~140mcd | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Voltage - Forward(Vf) | 3.4V | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Wavelength | - | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The innovative SMARTLED 0603 joins the successful TOPLED family. It delivers the same high quality, and its unique characteristics are set to establish new standards in product development and design, while opening up new application areas on a new scale.
Features
AI Translation
- Package: 0603 SMD, colorless diffused resin
- Chip Technology: InGaN
- Typical Radiation Angle: 155° horizontal, 135° vertical
- Color: dominant wavelength λ_dom = 528 nm (pure green)
- Luminous Efficacy: 7 lm/W
- Certification: Product qualification test program based on AEC-Q101-REV-C (automotive discrete semiconductor stress test qualification) guidelines
- ESD: 2 kV per ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Applications
AI Translation
- Access Control & Security
- Material Processing
- Home Appliances & Tools
- Projection & Display
- Factory Automation
- Robotics
- Home & Building Automation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

