LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon LNT2D222MSEN product image
Images for reference only

Nichicon LNT2D222MSEN

Manufacturer
MPN
LNT2D222MSEN
LCSC Part #
C5752225
Packaging
Screw Terminals,D51xL83mm
Customer #
Key Attributes
±20% 200V 2200uF Screw Terminals,D51xL83mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconNichicon LNT2D222MSEN
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.4291$ 25.43
200+$ 10.1473$ 2029.46
500+$ 9.8076$ 4903.80
1,000+$ 9.6409$ 9640.90
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingScrew Terminals,D51xL83mm
Tolerance±20%
Voltage Rating200V
Capacitance2200uF
Ripple Current2.9A@120Hz
Pin Spacing22mm
Operating Temperature-25℃~+105℃
Height - Seated (Max)83mm
Diameter51mm

Introduction

AI Translation

Aluminum electrolytic capacitor, screw terminal type, 105°C standard. Load life of 5000 hours when rated ripple current is applied at +105°C (2000 hours for 10 to 250V, 500V). Voltage range extended to 10V to 500V, size range extended to φ100×250L. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).

Features

AI Translation
  • Screw terminal type
  • 105°C standard
  • Load life: 5000 hours at +105°C with rated ripple current applied (2000 hours for 10 to 250V, 500V)
  • Voltage range: 10V to 500V
  • Size range: Extended to φ100×250L
  • RoHS compliant (2011/65/EU, (EU)2015/863)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LNT2D222MSEBNichiconScrew Terminals,D51xL83mm0$ 25.4291
LNT2D222MSENichiconThrough Hole0$ 21.7398
200LSW2200MEFC36X118RubyconScrew Terminals,D36xL118mm0$ 23.0114
LNR2D222MSENNichiconScrew Terminals,D35xL103mm0$ 17.0634
LNR2D222MSENichiconScrew Terminals,D35xL103mm0$ 15.3514
PEH532RDH4220M4SKEMET-0$ 11.4366
PEH532RDH4220M3KEMET-0$ 11.4212
MAL210212222E3VISHAYScrew Terminals,D50xL80mm0$ 19.1314
MAL210452222E3VISHAYScrew Terminals,D35xL108.7mm0$ 32.5194
MAL210412222E3VISHAYScrew Terminals,D35xL108.7mm0$ 32.5194