KOA SG73S1JRTTD821G
| Manufacturer | |
| MPN | SG73S1JRTTD821G |
| LCSC Part # | C5751897 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 820Ω ±2% 200mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 820Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 820Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0843 | $ 0.08 |
| 200+ | $ 0.0337 | $ 6.74 |
| 500+ | $ 0.0326 | $ 16.30 |
| 1,000+ | $ 0.032 | $ 32.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 820Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 820Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW0603820RFKEAHP | VISHAY | 0603 | 19,900 | $ 0.0432 | ||
| SG73S1JTTD821G | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73P1JTTD821G | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73P1JRTTD821G | KOA | 0603 | 0 | $ 0.0843 | ||
| SG73S1JTTD8200F | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73S1JRTTD8200F | KOA | 0603 | 0 | $ 0.0843 | ||
| CRGH0603F820R | TE Connectivity | 0603 | 0 | $ 0.0103 | ||
| AC0603FR-7W820RL | YAGEO | 0603 | 0 | $ 0.018 | ||
| ERJUP3F8200V | PANASONIC | 0603 | 0 | $ 0.0592 | ||
| ESR03EZPF8200 | ROHM | 0603 | 0 | $ 0.0663 | ||
| RPC0603FT820R-HP | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.1588 | ||
| RMCP0603FT820R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0185 | ||
| CRGP0603F820R | TE Connectivity | 0603 | 0 | $ 0.0223 | ||
| RCS0603820RFKEA | VISHAY | 0603 | 0 | $ 0.011 | ||
| PS03W4F8200T5E | UNI-ROYAL | 0603 | 0 | $ 0.0056 | ||
| CHP0603-FX-8200ELF | BOURNS | 0603 | 0 | $ 0.1228 | ||
| SG73P1JTTD8200F | KOA | 0603 | 0 | $ 0.0182 | ||
| SG73P1JRTTD8200F | KOA | 0603 | 0 | $ 0.0843 | ||
| ERJPA3F8200V | PANASONIC | 0603 | 0 | $ 0.0334 | ||
| SG73S1JTTD8200D | KOA | 0603 | 0 | $ 0.0337 |

