LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73P2ARTTD2431F product image
Images for reference only

KOA SG73P2ARTTD2431F

Manufacturer
MPN
SG73P2ARTTD2431F
LCSC Part #
C5751340
Packaging
0805
Customer #
Key Attributes
RES 2.43kΩ ±1% 500mW 0805
Datasheetpdf iconKOA SG73P2ARTTD2431F
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0896$ 0.09
200+$ 0.0358$ 7.16
500+$ 0.0346$ 17.30
1,000+$ 0.034$ 34.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)500mW
Resistance2.43kΩ
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ-P6WF2431VPANASONIC08050$ 0.0966
ERJ-P06F2431VPANASONIC08050$ 0.0249
CRCW08052K43FKEAHPVISHAY08050$ 0.0328
ERJ-HP6F2431VPANASONIC08050$ 0.1163
SG73P2ARTTD2431DKOA08050$ 0.1233
ERJ-P06D2431VPANASONIC08050$ 0.1162
ERJ-HP6D2431VPANASONIC08050$ 0.152
SG73G2ATTD2431DKOA08050$ 0.2306
SG73G2ATTD2431CKOA08050$ 0.2776
PHP00805H2431BST1VISHAY08050$ 0.694