TE Connectivity 62718-2
| Manufacturer | |
| MPN | 62718-2 |
| LCSC Part # | C575090 |
| Packaging | - |
| Customer # | |
| Key Attributes | Quick Connects, Quick Disconnect Connectors |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Specification | 6.35 | |
| Jacket Type | Uninsulated | |
| Wire Gauge - AWG | 18~22 | |
| Overall Length | 13.72mm | |
| Terminal Type | Flag Terminal | |
| Wire Gauge - SQMM | 0.32~0.82 | |
| Contact Material | Brass | |
| Jacket Color | No | |
| Insulation OD | 1.52mm~2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Specification | 6.35 | |
| Jacket Type | Uninsulated | |
| Wire Gauge - AWG | 18~22 |
| Type | Description | |
|---|---|---|
| Overall Length | 13.72mm | |
| Terminal Type | Flag Terminal | |
| Wire Gauge - SQMM | 0.32~0.82 | |
| Contact Material | Brass | |
| Jacket Color | No | |
| Insulation OD | 1.52mm~2.54mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2194 | $ 1.10 |
| 50+ | $ 0.2148 | $ 10.74 |
| 150+ | $ 0.2117 | $ 31.76 |
| 500+ | $ 0.2086 | $ 104.30 |
Standard Packaging11000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Specification | 6.35 | |
| Jacket Type | Uninsulated | |
| Wire Gauge - AWG | 18~22 | |
| Overall Length | 13.72mm | |
| Terminal Type | Flag Terminal | |
| Wire Gauge - SQMM | 0.32~0.82 | |
| Contact Material | Brass | |
| Jacket Color | No | |
| Insulation OD | 1.52mm~2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Specification | 6.35 | |
| Jacket Type | Uninsulated | |
| Wire Gauge - AWG | 18~22 |
| Type | Description | |
|---|---|---|
| Overall Length | 13.72mm | |
| Terminal Type | Flag Terminal | |
| Wire Gauge - SQMM | 0.32~0.82 | |
| Contact Material | Brass | |
| Jacket Color | No | |
| Insulation OD | 1.52mm~2.54mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



