LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LEM LDSR 0.3-NP product image
Images for reference only

LEM LDSR 0.3-NP

Manufacturer
MPN
LDSR 0.3-NP
LCSC Part #
C5750477
Packaging
-
Customer #
Key Attributes
4.75V~5.25V ±900mA 2.2V/A Current Sensors RoHS
Datasheetpdf iconLEM LDSR 0.3-NP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.4435$ 30.44
200+$ 12.1468$ 2429.36
500+$ 11.7423$ 5871.15
1,000+$ 11.5416$ 11541.60
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Current Sensors
ManufacturerLEM
Packaging-
Standby Current-
Voltage - Supply4.75V~5.25V
Current Range±900mA
Operating Temperature-40℃~+105℃
Band Width2kHz
Current Terminal Resistance-
Response Time (tr)300us
FeaturesPower-on reset
Sensitivity2.2V/A
Bidirectional Current DetectionSupport