LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73P1ERTTP5363D product image
Images for reference only

KOA SG73P1ERTTP5363D

Manufacturer
MPN
SG73P1ERTTP5363D
LCSC Part #
C5750463
Packaging
0402
Customer #
Key Attributes
RES 536kΩ ±0.5% 200mW 0402
Datasheetpdf iconKOA SG73P1ERTTP5363D
RoHS Compliance2 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2153$ 0.22
200+$ 0.0859$ 17.18
500+$ 0.0831$ 41.55
1,000+$ 0.0816$ 81.60
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)200mW
Resistance536kΩ
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SG73P1EWTTP5363DKOA04020$ 0.1034
ERJ-PA2D5363XPANASONIC04020$ 0.0408