VISHAY GA1206Y562MXXBT31G
| Manufacturer | |
| MPN | GA1206Y562MXXBT31G |
| LCSC Part # | C5748822 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 5.6nF X7R ±20% 25V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2504 | $ 0.25 |
| 200+ | $ 0.1 | $ 20.00 |
| 500+ | $ 0.0966 | $ 48.30 |
| 1,000+ | $ 0.095 | $ 95.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J0250562MXT | Knowles | 1206 | 0 | $ 0.1652 | ||
| 1206Y0250562MXT | Knowles | 1206 | 0 | $ 0.17 | ||
| 1206Y0500562MXT | Knowles | 1206 | 0 | $ 0.17 | ||
| 1206J0500562MXT | Knowles | 1206 | 0 | $ 0.1652 | ||
| 1206Y0500562MET | Knowles | 1206 | 0 | $ 0.2339 | ||
| MA1206XR562M500 | Meritek | 1206 | 0 | $ 0.0662 | ||
| VJ1206Y562MXXPW1BC | VISHAY | 1206 | 0 | $ 0.0211 | ||
| VJ1206Y562MXXCW1BC | VISHAY | 1206 | 0 | $ 0.0239 | ||
| GA1206Y562MXXBR31G | VISHAY | 1206 | 0 | $ 0.0416 | ||
| GA1206Y562MBXBT31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| GA1206Y562MBXBR31G | VISHAY | 1206 | 0 | $ 0.2671 | ||
| VJ1206Y562MXAMT | VISHAY | 1206 | 0 | $ 0.0424 | ||
| GA1206Y562MBABT31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| GA1206Y562MBABR31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| VJ1206Y562MXACW1BC | VISHAY | 1206 | 0 | $ 0.0866 | ||
| VJ1206Y562MXAPW1BC | VISHAY | 1206 | 0 | $ 0.243 | ||
| GA1206Y562MXABT31G | VISHAY | 1206 | 0 | $ 0.2504 | ||
| VJ1206Y562MLAAJ32 | VISHAY | 1206 | 0 | $ 0.9568 | ||
| GA1206Y562MXABR31G | VISHAY | 1206 | 0 | $ 0.2693 | ||
| 1206B562M500CT | Walsin | 1206 | 0 | $ 0.0392 |

