TE Connectivity 1-1658622-0
| Manufacturer | |
| MPN | 1-1658622-0 |
| LCSC Part # | C574807 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | 2 2.54mm P=2.54mm Free Hanging, Panel Mount RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Contact Plating | - | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Row spacing | 2.54mm | |
| Contact Plating | - | |
| Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8685 | $ 2.87 |
| 10+ | $ 2.4479 | $ 24.48 |
| 50+ | $ 2.1026 | $ 105.13 |
| 100+ | $ 1.834 | $ 183.40 |
| 500+ | $ 1.7128 | $ 856.40 |
| 1,000+ | $ 1.6591 | $ 1659.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Contact Plating | - | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Row spacing | 2.54mm | |
| Contact Plating | - | |
| Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



