LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins SFH11-NPPC-D07-ST-BK product image
Images for reference only

Sullins SFH11-NPPC-D07-ST-BK

Manufacturer
MPN
SFH11-NPPC-D07-ST-BK
LCSC Part #
C5747451
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Female Header 14 Position 2.54mm Pitch Dual Row Through Hole -40℃~+105℃
Datasheetpdf iconSullins SFH11-NPPC-D07-ST-BK
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5972$ 1.60
200+$ 0.638$ 127.60
500+$ 0.6168$ 308.40
1,000+$ 0.6062$ 606.20
Standard Packaging1000/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSullins
PackagingThrough Hole,P=2.54mm
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Current Rating3A
Number of Pins14P
Insulation Height8.51mm
Pitch2.54mm
Number of Rows2
Contact PlatingGold
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.