MICROCHIP SD241
| Manufacturer | |
| MPN | SD241 |
| LCSC Part # | C5746645 |
| Packaging | TO-204AD(TO-3) |
| Customer # | |
| Key Attributes | 35V 700mV@30A 30A TO-204AD(TO-3) Single Diodes |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-204AD(TO-3) | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 35V | |
| Voltage - Forward(Vf@If) | 700mV@30A | |
| Reverse Leakage Current (Ir) | 1.5mA@35V | |
| Non-Repetitive Peak Forward Surge Current | 600A | |
| Current - Rectified | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-204AD(TO-3) | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 35V | |
| Voltage - Forward(Vf@If) | 700mV@30A | |
| Reverse Leakage Current (Ir) | 1.5mA@35V | |
| Non-Repetitive Peak Forward Surge Current | 600A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 164.1431 | $ 164.14 |
| 200+ | $ 65.4942 | $ 13098.84 |
| 500+ | $ 63.3062 | $ 31653.10 |
| 1,000+ | $ 62.2242 | $ 62224.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-204AD(TO-3) | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 35V | |
| Voltage - Forward(Vf@If) | 700mV@30A | |
| Reverse Leakage Current (Ir) | 1.5mA@35V | |
| Non-Repetitive Peak Forward Surge Current | 600A | |
| Current - Rectified | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-204AD(TO-3) | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 35V | |
| Voltage - Forward(Vf@If) | 700mV@30A | |
| Reverse Leakage Current (Ir) | 1.5mA@35V | |
| Non-Repetitive Peak Forward Surge Current | 600A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

