LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 2-927766-1 product image
Images for reference only

TE Connectivity 2-927766-1RoHS

Manufacturer
MPN
2-927766-1
LCSC Part #
C574593
Packaging
-
Customer #
Key Attributes
1.5~2.5 Gold Phosphor bronze Rectangular Connector Contacts RoHS
Datasheetpdf iconTE Connectivity 2-927766-1
Custom CablesMOQ 1pc
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0491$ 1.05
10+$ 1.025$ 10.25
30+$ 1.0089$ 30.27
100+$ 0.9929$ 99.29
Standard Packaging3750/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts
ManufacturerTE Connectivity
Packaging-
Wire Gauge - mm21.5~2.5
Contact PlatingGold
Contact MaterialPhosphor bronze
Insulation OD2.7mm~3mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.