Lumileds L2C5-27HG1205E1300
| Manufacturer | |
| MPN | L2C5-27HG1205E1300 |
| LCSC Part # | C5745874 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2055lm 2700K 90 115° 35V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Lumileds | |
| Packaging | - | |
| Lumens | 2055lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Lumileds | |
| Packaging | - | |
| Lumens | 2055lm | |
| Color Temperature | 2700K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Warm White |
Introduction
LUXEON CoB LEDs with CrispColor technology are the ultimate solution for making colors more vivid and fabrics come to life. With efficient solid-state lighting technology, color contrast has never been more striking. The proprietary phosphor technology delivers a wider color gamut rendering than existing solutions, with a specific color point below the blackbody locus to achieve Class A performance. Combined with industry-leading performance, LUXEON CoB with CrispColor technology offers all the benefits of the LUXEON CoB family — including the lowest Rth', small light-emitting surface (LES), and 3-step MacAdam ellipse color definition (tested at 85°C) — creating a truly impactful retail experience.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.4107 | $ 16.41 |
| 200+ | $ 6.5475 | $ 1309.50 |
| 500+ | $ 6.33 | $ 3165.00 |
| 1,000+ | $ 6.2221 | $ 6222.10 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Lumileds | |
| Packaging | - | |
| Lumens | 2055lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Lumileds | |
| Packaging | - | |
| Lumens | 2055lm | |
| Color Temperature | 2700K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Warm White |
Introduction
LUXEON CoB LEDs with CrispColor technology are the ultimate solution for making colors more vivid and fabrics come to life. With efficient solid-state lighting technology, color contrast has never been more striking. The proprietary phosphor technology delivers a wider color gamut rendering than existing solutions, with a specific color point below the blackbody locus to achieve Class A performance. Combined with industry-leading performance, LUXEON CoB with CrispColor technology offers all the benefits of the LUXEON CoB family — including the lowest Rth', small light-emitting surface (LES), and 3-step MacAdam ellipse color definition (tested at 85°C) — creating a truly impactful retail experience.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

