LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSRAM KW DSLP31.CC-JXJZ-4R9T-46A6-140-R18 product image
Images for reference only

OSRAM KW DSLP31.CC-JXJZ-4R9T-46A6-140-R18

Manufacturer
MPN
KW DSLP31.CC-JXJZ-4R9T-46A6-140-R18
LCSC Part #
C5745277
Packaging
1212
Customer #
Key Attributes
3000K 140mA White 2.9V 1212 LED Indication - Discrete RoHS
Datasheetpdf iconOSRAM KW DSLP31.CC-JXJZ-4R9T-46A6-140-R18
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3674$ 0.37
200+$ 0.1466$ 29.32
500+$ 0.1417$ 70.85
1,000+$ 0.1393$ 139.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerOSRAM
Packaging1212
Installation method-
Color Temperature3000K
Lens ColorFrosted White Lens
Viewing Angle-
Luminous Intensity-
Forward Current140mA
Illumination ColorWhite
Operating Temperature-40℃~+110℃
Lamp Holder Type-
Voltage - Forward(Vf)2.9V
Wavelength-
Diode ConfigurationDiscrete Diode

Introduction

AI Translation

OSTUNE® E3030 KW DSLP31.CC is designed for high-quality white light applications in automotive interiors, offering a color temperature range from 2700 K (warm white) to 6500 K (cool white) at superior Color Rendering Index (CRI) levels.

Features

AI Translation
  • Package: White SMT package, color-diffused silicone resin
  • Chip Technology: Indium Gallium Nitride (InGaN) on sapphire
  • Color: Cx = 0.4, Cy = 0.38 (White) per CIE 1931
  • Corrosion Resistance Class: 3B
  • Certification: AEC-Q102 compliant
  • Color Temperature: 2700K - 6500K
  • Color Rendering Index (CRI): 90 minimum
  • Electrostatic Discharge (ESD): 2 kV per ANSI/ESDA/JEDEC JS-001 (Human Body Model, Class 2)

Applications

AI Translation
  • Ambient lighting
  • Automotive aftermarket

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
GW QSLMS2.EM-H5H8-XX36-1U1V-65-R18OSRAM12120$ 0.1809