TE Connectivity 965570-1
| Manufacturer | |
| MPN | 965570-1 |
| LCSC Part # | C574424 |
| Packaging | - |
| Customer # | |
| Key Attributes | Standard Circular Connectors, Wire-to-Wire, 8 Position, Sealable, Wire & Cable, Signal, Nickel, Brass, A Polarization Code, M12 Connector |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Tools/Crimpers, Applicators, Presses/Crimper, Applicator, Press Accessories | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Current Rating | 2A | |
| Rated Voltage (Max) | 30V | |
| Type | Automotive Connector Accessories | |
| Number of PINs | 8P |
| Type | Description | |
|---|---|---|
| Category | Tools/Crimpers, Applicators, Presses/Crimper, Applicator, Press Accessories | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Rated Voltage (Max) | 30V | |
| Type | Automotive Connector Accessories | |
| Number of PINs | 8P |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.349 | $ 0.35 |
| 10+ | $ 0.3413 | $ 3.41 |
| 30+ | $ 0.3351 | $ 10.05 |
| 100+ | $ 0.3305 | $ 33.05 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Tools/Crimpers, Applicators, Presses/Crimper, Applicator, Press Accessories | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Current Rating | 2A | |
| Rated Voltage (Max) | 30V | |
| Type | Automotive Connector Accessories | |
| Number of PINs | 8P |
| Type | Description | |
|---|---|---|
| Category | Tools/Crimpers, Applicators, Presses/Crimper, Applicator, Press Accessories | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Rated Voltage (Max) | 30V | |
| Type | Automotive Connector Accessories | |
| Number of PINs | 8P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |



