LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 926526-1 product image
  • 926526-1 thumbnail 1
  • 926526-1 thumbnail 2
  • 926526-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 926526-1

Manufacturer
MPN
926526-1
LCSC Part #
C574422
Packaging
-
Customer #
Key Attributes
8.5mm 3 -40℃~+105℃ Non-Latching Housings, Boots RoHS
Datasheetpdf iconTE Connectivity 926526-1
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1929$ 0.19
500+$ 0.1837$ 91.85
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminals/Housings, Boots
ManufacturerTE Connectivity
Packaging-
ColorBlack
Pitch8.5mm
Flame Retardant RatingUL94V-0
Number of Rows3
With WingsWithout Fins
Operating Temperature-40℃~+105℃
Plastic MaterialPA
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.