XP Power FIHMA01C1F
| Manufacturer | |
| MPN | FIHMA01C1F |
| LCSC Part # | C5741950 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Leakage Current | 5uA | |
| Length | 30mm | |
| Width | 22.4mm | |
| Height | 48mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 1A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Leakage Current | 5uA | |
| Length | 30mm | |
| Width | 22.4mm |
| Type | Description | |
|---|---|---|
| Height | 48mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 1A | |
| Mounting Type | Base Mount |
Introduction
The FIHM high-attenuation two-stage filter features a compact chassis-mount metal enclosure, designed for medical applications with leakage current as low as 5µA at 250VAC. Input and output connections are made via 6.3 x 0.8mm Faston terminals. The filter should be mounted as close as possible to the point of entry of the supply cable into the equipment to minimize any radiated emissions from the mains wiring within the equipment. Suitable for Class I appliances, all models feature a shielded metal enclosure and are fitted with bleed resistors to safely discharge the filter capacitors when the supply is disconnected. Safety approvals for the passive filter are to EN60939-2, and for the EMI filter to ANSI/UL1283. They offer a wide operating temperature range of -40°C to +110°C, with full power operation up to +50°C.
Features
- Dual-stage design
- Compact design
- Suitable for medical applications
- Rated currents of 1A, 3A, 6A, 10A, 15A and 20A
- 6.3 x 0.8mm Faston terminals
- Discharge resistor included
- Shielded metal enclosure
- Wide operating temperature range
Applications
- Medical applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 43.3497 | $ 43.35 |
| 204+ | $ 17.2972 | $ 3528.63 |
| 504+ | $ 16.7198 | $ 8426.78 |
| 996+ | $ 16.4335 | $ 16367.77 |
Standard Packaging12/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Leakage Current | 5uA | |
| Length | 30mm | |
| Width | 22.4mm | |
| Height | 48mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 1A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Leakage Current | 5uA | |
| Length | 30mm | |
| Width | 22.4mm |
| Type | Description | |
|---|---|---|
| Height | 48mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 1A | |
| Mounting Type | Base Mount |
Introduction
The FIHM high-attenuation two-stage filter features a compact chassis-mount metal enclosure, designed for medical applications with leakage current as low as 5µA at 250VAC. Input and output connections are made via 6.3 x 0.8mm Faston terminals. The filter should be mounted as close as possible to the point of entry of the supply cable into the equipment to minimize any radiated emissions from the mains wiring within the equipment. Suitable for Class I appliances, all models feature a shielded metal enclosure and are fitted with bleed resistors to safely discharge the filter capacitors when the supply is disconnected. Safety approvals for the passive filter are to EN60939-2, and for the EMI filter to ANSI/UL1283. They offer a wide operating temperature range of -40°C to +110°C, with full power operation up to +50°C.
Features
- Dual-stage design
- Compact design
- Suitable for medical applications
- Rated currents of 1A, 3A, 6A, 10A, 15A and 20A
- 6.3 x 0.8mm Faston terminals
- Discharge resistor included
- Shielded metal enclosure
- Wide operating temperature range
Applications
- Medical applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

