ABLIC S-80127BLMC-JEMT2U
| Manufacturer | |
| MPN | S-80127BLMC-JEMT2U |
| LCSC Part # | C5741841 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 65ms Active Low 1 SOT-23-5 Supervisors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Reset Timeout | 65ms | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.7V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Reset Timeout | 65ms | |
| Operating Temperature | -40℃~+85℃@(TA) |
| Type | Description | |
|---|---|---|
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.7V | |
| Number of Voltages Monitored | 1 |
Introduction
The S-801 Series is a series of high-precision voltage detectors with a built-in delay time generator of fixed time developed using CMOS process. The detection voltage is fixed internally, with an accuracy of ±2.0 %. Internal oscillator and counter timer can delay the release signal without external parts. Three delay times 50 ms, 100 ms and 200 ms are available. Two output forms, Nch open-drain and CMOS output, are available.
Features
- Ultra-low current consumption 1.3 μA typ. (at VDD = 3.5 V)
- High-precision detection voltage ±2.0 %
- Operating voltage range 0.95 V to 10.0 V
- Hysteresis characteristics 60 mV typ.
- Detection voltage 2.2 V to 6.0 V (0.1 V step)
- Three delay times A type 50 ms typ. B type 100 ms typ. C type 200 ms typ.
- ON/OFF switching function of delay time (DS pin)
- Output forms Nch open-drain output (Active Low) CMOS output (Active Low)
- Lead-free, Sn 100%, halogen-free
Applications
- Power monitor for portable equipment such as notebook computers, digital still cameras, PDA, and cellular phones.
- Constant voltage power monitor for cameras, video equipment and communication devices.
- Power monitor for microcomputers and reset for CPUs.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9214 | $ 0.92 |
| 200+ | $ 0.3683 | $ 73.66 |
| 500+ | $ 0.3561 | $ 178.05 |
| 1,000+ | $ 0.3501 | $ 350.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Reset Timeout | 65ms | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.7V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Reset Timeout | 65ms | |
| Operating Temperature | -40℃~+85℃@(TA) |
| Type | Description | |
|---|---|---|
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.7V | |
| Number of Voltages Monitored | 1 |
Introduction
The S-801 Series is a series of high-precision voltage detectors with a built-in delay time generator of fixed time developed using CMOS process. The detection voltage is fixed internally, with an accuracy of ±2.0 %. Internal oscillator and counter timer can delay the release signal without external parts. Three delay times 50 ms, 100 ms and 200 ms are available. Two output forms, Nch open-drain and CMOS output, are available.
Features
- Ultra-low current consumption 1.3 μA typ. (at VDD = 3.5 V)
- High-precision detection voltage ±2.0 %
- Operating voltage range 0.95 V to 10.0 V
- Hysteresis characteristics 60 mV typ.
- Detection voltage 2.2 V to 6.0 V (0.1 V step)
- Three delay times A type 50 ms typ. B type 100 ms typ. C type 200 ms typ.
- ON/OFF switching function of delay time (DS pin)
- Output forms Nch open-drain output (Active Low) CMOS output (Active Low)
- Lead-free, Sn 100%, halogen-free
Applications
- Power monitor for portable equipment such as notebook computers, digital still cameras, PDA, and cellular phones.
- Constant voltage power monitor for cameras, video equipment and communication devices.
- Power monitor for microcomputers and reset for CPUs.
C5741841 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

