LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-77100A31-I8T1U4 product image
Images for reference only

ABLIC S-77100A31-I8T1U4RoHS

Manufacturer
MPN
S-77100A31-I8T1U4
LCSC Part #
C5741819
Packaging
SNT-8A
Customer #
Key Attributes
4 SNT-8A Power Supply Controllers, Monitors RoHS
Datasheetpdf iconABLIC S-77100A31-I8T1U4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7259$ 0.73
200+$ 0.2895$ 57.90
500+$ 0.2804$ 140.20
1,000+$ 0.2758$ 275.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
ManufacturerABLIC
PackagingSNT-8A
Output Type-
ChipTypeVoltage monitor
Operating Temperature-40℃~+85℃@(TA)
Operating Voltage2.2V~5.5V
Number of Voltages Monitored4

Introduction

AI Translation

The S-77100/77101 Series is a power sequencer. The S-77100 Series can output enable signals of 4 channels, and controls the external power supply circuit. The S-77100 Series turns on and off the enable signals successively by changing "H" and "L" of the ON pin. The S-77101 Series can output enable signals of 3 channels, and controls the external power supply circuit. The S-77101 Series turns on the enable signals successively by changing the ON pin from "L" to "H", and turns off the enable signals successively by changing OFF pin from "H" to "L".

Features

AI Translation
  • Easy support for sequencing of multiple power supplies.
  • Delay time can be set by the external capacitor.
  • Sequence operations of 4 channels can be controlled by 1 input signal. (S-77100 Series)
  • On-sequence operation and off-sequence operation can be controlled by the separate input signal. (S-77101 Series)
  • Enable output can be increased by cascade connection.
  • Low current consumption: 3.0 μA typ. (Off period, power-good period, VDD = 3.3 V, Ta = +25°C)
  • Wide range of operation voltage: 2.2 to 5.5 V
  • Operation temperature range: Ta = -40°C to +85°C
  • Output form is selectable: CMOS output, Nch open-drain output
  • Output logic is selectable: Active "H", active "L"
  • Lead-free (Sn 100%), halogen-free

Applications

AI Translation
  • Power sequencing for multiple devices
  • Sequencing for microprocessor and microcontroller
  • Power sequencing for FPGA
  • Power sequencing for TV, camera, printer, etc.