KAMAYA FCC10631ADPA
| Manufacturer | |
| MPN | FCC10631ADPA |
| LCSC Part # | C5741557 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 35A Surface Mount Fuse 630mA 30V 0402 Fuses RoHS |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | KAMAYA | |
| Packaging | 0402 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 0.4mm | |
| Width | 0.5mm | |
| Type | Surface Mount Fuse | |
| Length | 1mm | |
| Current Rating | 630mA | |
| Voltage Rating (DC) | 30V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | KAMAYA | |
| Packaging | 0402 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 0.4mm |
| Type | Description | |
|---|---|---|
| Width | 0.5mm | |
| Type | Surface Mount Fuse | |
| Length | 1mm | |
| Current Rating | 630mA | |
| Voltage Rating (DC) | 30V |
Introduction
This specification covers the detailed requirements for rectangular chip fuses (model numbers FCC10, 16, 20, 32, FHC10, 16, 20, 32). Applicable documents include UL248-1-2000, UL248-14-2000, CSAC22.2 No.248.1-2000, CSAC22.2 No.248.14-2000, IEC60127-1, and IEC60127-4. The type designation follows a specific format incorporating chip fuse, rectangular type, size, current rating, optional code, and packaging form. The product is certified to safety standards UL248-1 and UL248-14, CSAC22.2 No.248.1-00 and CSAC22.2 No.248.14-00, with UL and C-UL designated file number E176847. Ratings comply with Table 1, operating temperature range is -55°C to +125°C, standard packaging forms comply with Table 2, resistor design and physical dimensions comply with Figure 1 and Table 3, and marking symbols are indicated as required.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1771 | $ 0.18 |
| 200+ | $ 0.0707 | $ 14.14 |
| 500+ | $ 0.0683 | $ 34.15 |
| 1,000+ | $ 0.0671 | $ 67.10 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | KAMAYA | |
| Packaging | 0402 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 0.4mm | |
| Width | 0.5mm | |
| Type | Surface Mount Fuse | |
| Length | 1mm | |
| Current Rating | 630mA | |
| Voltage Rating (DC) | 30V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | KAMAYA | |
| Packaging | 0402 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 0.4mm |
| Type | Description | |
|---|---|---|
| Width | 0.5mm | |
| Type | Surface Mount Fuse | |
| Length | 1mm | |
| Current Rating | 630mA | |
| Voltage Rating (DC) | 30V |
Introduction
This specification covers the detailed requirements for rectangular chip fuses (model numbers FCC10, 16, 20, 32, FHC10, 16, 20, 32). Applicable documents include UL248-1-2000, UL248-14-2000, CSAC22.2 No.248.1-2000, CSAC22.2 No.248.14-2000, IEC60127-1, and IEC60127-4. The type designation follows a specific format incorporating chip fuse, rectangular type, size, current rating, optional code, and packaging form. The product is certified to safety standards UL248-1 and UL248-14, CSAC22.2 No.248.1-00 and CSAC22.2 No.248.14-00, with UL and C-UL designated file number E176847. Ratings comply with Table 1, operating temperature range is -55°C to +125°C, standard packaging forms comply with Table 2, resistor design and physical dimensions comply with Figure 1 and Table 3, and marking symbols are indicated as required.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FCC10631ABPA | KAMAYA | 0402 | 0 | $ 0.1962 | ||
| ERB-RD0R63X | PANASONIC | 0402 | 0 | $ 0.2832 | ||
| MFU0402FF00630E100 | VISHAY | 0402 | 0 | $ 0.2671 | ||
| MFU0402FF00630E500 | VISHAY | 0402 | 0 | $ 0.3366 |

