XP Power ISA2405-H
| Manufacturer | |
| MPN | ISA2405-H |
| LCSC Part # | C5741556 |
| Packaging | SMD-6P,15.2x8.3mm |
| Customer # | |
| Key Attributes | 5V 21.6V~26.4V SMD-6P,15.2x8.3mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SMD-6P,15.2x8.3mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 21.6V~26.4V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SMD-6P,15.2x8.3mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 21.6V~26.4V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Duxal Oxutpxut
- SMD Package
- Industry Standard Pinout
- Operating Temperature -40°C to +105°C
- 1500 VDC Isolation, 3000 VDC Option
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.15 | $ 15.15 |
| 192+ | $ 6.0461 | $ 1160.85 |
| 512+ | $ 5.843 | $ 2991.62 |
| 992+ | $ 5.743 | $ 5697.06 |
Standard Packaging32/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SMD-6P,15.2x8.3mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 21.6V~26.4V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SMD-6P,15.2x8.3mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 21.6V~26.4V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Duxal Oxutpxut
- SMD Package
- Industry Standard Pinout
- Operating Temperature -40°C to +105°C
- 1500 VDC Isolation, 3000 VDC Option
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

