ABLIC S-13A1F10-U5T1U3
| Manufacturer | |
| MPN | S-13A1F10-U5T1U3 |
| LCSC Part # | C5741212 |
| Packaging | SOT-89-5 |
| Customer # | |
| Key Attributes | 1V Positive Fixed SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-89-5 | |
| Output Voltage | 1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | - | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Adjustable soft-start;Output discharge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-89-5 | |
| Output Voltage | 1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | - | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Adjustable soft-start;Output discharge |
Introduction
The S-13A1 Series is a positive voltage regulator with a low dropout voltage, high-accuracy output voltage, and low current consumption developed based on CMoS technology. A 2.2 μF small ceramic capacitor can be used, and the very small dropout voltage and the large output current due to the builtin transistor with low on-resistance are provided. The S-13A1 Series includes a load current protection circuit that prevents the output current from exceeding the current capacity of the output transistor and a thermal shutdown circuit that prevents damage due to overheating. In addition to the types in which output voltage is set inside the IC, a type for which output voltage can be set via an external resistor is added to a lineup. Also, the S-13A1 Series includes an inrush current limit circuit to limit the excess inrush current generated at power-on or at the time when the ON / OFF pin is set to ON. High heat radiation HSOP-8A and HSOP-6 or small SOT-89-5 packages realize high-density mounting.
Features
- Output voltage (internally set): 1.0 V to 3.5 V, selectable in 0.05 V step
- Output voltage (externally set): 1.05 V to 5.0 V, settable via external resistor
- Input voltage: 1.5 V to 5.5 V
- Output voltage accuracy: ±1.0% (internally set, 1.0 V to 1.45 V output product: ±15 mV)
- Dropout voltage: 70 mV typ. (3.0 V output product, Iout = 300 mA)
- Current consumption: During operation: 60 μA typ., 90 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
- Output current: Possible to output 1000 mA (VIN ≥ VOUT(S) + 1.0 V)
- Input and output capacitors: A ceramic capacitor of 2.2 μF or more can be used.
- Ripple rejection: 70 dB typ. (f = 1.0 kHz)
- Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
- Built-in thermal shutdown circuit: Prevents damage caused by heat.
- Built-in inrush current limit circuit: Limits excessive inrush current generated at power-on or at the time when the ON / OFF pin is set to ON. For types in which output voltage is internally set, the inrush current limit time can be changed via an external capacitor (Css). Inrush current limit time 0.7 ms typ. (Types in which output voltage is internally set, CSS = 1.0 nF); Inrush current limit time 0.4 ms typ. (Types in which output voltage is internally set, SSC pin = open); Inrush current limit time 0.4 ms typ. (Types in which output voltage is externally set)
- Ensures long battery life.
- Discharge shunt function "available" / "unavailable" is selectable.
- Pull-down function "available" / "unavailable" is selectable.
- Operation temperature range: Ta = -40°C to +85°C
- Built-in ON/ OFF circuit
- Lead-free (Sn 100%), halogen-free
Applications
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for TV, notebook PC and home electric appliance
- Constant-voltage power supply for portable equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4974 | $ 0.50 |
| 200+ | $ 0.199 | $ 39.80 |
| 500+ | $ 0.1913 | $ 95.65 |
| 1,000+ | $ 0.1883 | $ 188.30 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-89-5 | |
| Output Voltage | 1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | - | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Adjustable soft-start;Output discharge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-89-5 | |
| Output Voltage | 1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | - | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Adjustable soft-start;Output discharge |
Introduction
The S-13A1 Series is a positive voltage regulator with a low dropout voltage, high-accuracy output voltage, and low current consumption developed based on CMoS technology. A 2.2 μF small ceramic capacitor can be used, and the very small dropout voltage and the large output current due to the builtin transistor with low on-resistance are provided. The S-13A1 Series includes a load current protection circuit that prevents the output current from exceeding the current capacity of the output transistor and a thermal shutdown circuit that prevents damage due to overheating. In addition to the types in which output voltage is set inside the IC, a type for which output voltage can be set via an external resistor is added to a lineup. Also, the S-13A1 Series includes an inrush current limit circuit to limit the excess inrush current generated at power-on or at the time when the ON / OFF pin is set to ON. High heat radiation HSOP-8A and HSOP-6 or small SOT-89-5 packages realize high-density mounting.
Features
- Output voltage (internally set): 1.0 V to 3.5 V, selectable in 0.05 V step
- Output voltage (externally set): 1.05 V to 5.0 V, settable via external resistor
- Input voltage: 1.5 V to 5.5 V
- Output voltage accuracy: ±1.0% (internally set, 1.0 V to 1.45 V output product: ±15 mV)
- Dropout voltage: 70 mV typ. (3.0 V output product, Iout = 300 mA)
- Current consumption: During operation: 60 μA typ., 90 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
- Output current: Possible to output 1000 mA (VIN ≥ VOUT(S) + 1.0 V)
- Input and output capacitors: A ceramic capacitor of 2.2 μF or more can be used.
- Ripple rejection: 70 dB typ. (f = 1.0 kHz)
- Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
- Built-in thermal shutdown circuit: Prevents damage caused by heat.
- Built-in inrush current limit circuit: Limits excessive inrush current generated at power-on or at the time when the ON / OFF pin is set to ON. For types in which output voltage is internally set, the inrush current limit time can be changed via an external capacitor (Css). Inrush current limit time 0.7 ms typ. (Types in which output voltage is internally set, CSS = 1.0 nF); Inrush current limit time 0.4 ms typ. (Types in which output voltage is internally set, SSC pin = open); Inrush current limit time 0.4 ms typ. (Types in which output voltage is externally set)
- Ensures long battery life.
- Discharge shunt function "available" / "unavailable" is selectable.
- Pull-down function "available" / "unavailable" is selectable.
- Operation temperature range: Ta = -40°C to +85°C
- Built-in ON/ OFF circuit
- Lead-free (Sn 100%), halogen-free
Applications
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for TV, notebook PC and home electric appliance
- Constant-voltage power supply for portable equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

