LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IPP65R280C6 product image
Images for reference only

Infineon IPP65R280C6

Manufacturer
MPN
IPP65R280C6
LCSC Part #
C5740952
Packaging
TO-220-3
Customer #
Key Attributes
650V 13.8A 2.5V 104W 280mΩ@10V 1 N-channel TO-220-3 Single FETs, MOSFETs
Datasheetpdf iconInfineon IPP65R280C6
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6473$ 2.65
200+$ 1.0562$ 211.24
500+$ 1.0214$ 510.70
1,000+$ 1.0047$ 1004.70
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerInfineon
PackagingTO-220-3
Drain to Source Voltage650V
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)13.8A
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation104W
RDS(on)280mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)40pF
Number1 N-channel
Input Capacitance(Ciss)950pF
Gate Charge(Qg)45nC@10V

Introduction

AI Translation

CoolMOS is a revolutionary technology for high-voltage power MOSFETs, designed based on the Super Junction (SJ) principle. The CoolMOS C6 series combines the expertise of a leading SJ MOSFET supplier with best-in-class innovative technology. The devices offer all the advantages of fast-switching SJ MOSFETs without compromising ease of use. Ultra-low switching losses and conduction losses enable switching applications to be more efficient, compact, lightweight, and thermally optimized.

Features

AI Translation
  • Ultra-low losses due to extremely low figure of merit Rdson*Qg and Eoss
  • Extremely high commutation robustness
  • Easy to use/drive
  • JEDEC qualified, lead-free plating, halogen-free

Applications

AI Translation
  • Adapter

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
IPP80R280P7InfineonTO-220-31$ 3.2249
18NM65L-TA3-TUTCTO-220464$ 0.7678
LJ65R130PluJingTO-22050$1.6017 $1.8201
LJ65R130FluJingTO-22049$1.7291 $1.8201
FCP290N80onsemiTO-2203$ 4.1168
IPP60R280E6InfineonTO-2200$ 1.1083
TPH3208PSTransphormTO-220AB0$ 27.7122
TPP65R160CWUXI UNIGROUP MICROTO-2200$ 2.3899
CMP65R280QCmosTO-2200$0.7890 $0.8305
TPP65R280DWUXI UNIGROUP MICROTO-2200$ 1.4378