LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
ABLIC S-1312C32-A4T1U3 product image
Zdjęcia poglądowe

ABLIC S-1312C32-A4T1U3RoHS

Producent
Nr części prod.
S-1312C32-A4T1U3
Nr LCSC
C5740558
Opak.
HSNT-4(0808)
Numer Klienta
Klucz. cechy
3.2V Positive Fixed HSNT-4(0808) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Karta Katalogowapdf iconABLIC S-1312C32-A4T1U3
Części alternatywne10
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 0.4299$ 0.43
200+$ 0.1716$ 34.32
500+$ 0.1658$ 82.90
1,000+$ 0.163$ 163.00
Standardowa Obudowa10000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProducentABLIC
Opak.HSNT-4(0808)
Output Voltage3.2V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)20uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown

Opis

Tłumaczenie AI

The S-1312 Series, developed by using the CMOS technology, is a positive voltage regulator IC which has low current consumption, high ripple-rejection and low dropout voltage. Even with low current consumption of 20 μA typ., it has high ripple-rejection of 75 dB typ., and a ceramic capacitor of 0.22 μF or more can be used as the input and output capacitors. It also has high-accuracy output voltage of ±1.0%.

Funkcje

Tłumaczenie AI
  • Output voltage: 1.0 V to 3.5 V, selectable in 0.05 V step
  • Input voltage: 1.5 V to 5.5 V
  • Output voltage accuracy: ±1.0% (1.0 V to 1.45 V output product: ±15 mV)
  • Dropout voltage: 160 mV typ. (1.8 V output product, Iour = 100 mA)
  • Current consumption: During operation: 20 μA typ., 30 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
  • Output current: Possible to output 150 mA (VIN ≥ Vour(S) + 1.0 V)
  • Input and output capacitors: A ceramic capacitor of 0.22 μF or more can be used.
  • Ripple rejection: 75 dB typ. (1.2 V output product, f = 1.0 kHz); 70 dB typ. (2.85 V output product, f = 1.0 kHz)
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
  • Built-in thermal shutdown circuit: Prevents damage caused by heat.
  • Built-in ON / OFF circuit: Ensures long battery life.
  • Discharge shunt function "available" / "unavailable" is selectable.
  • Pull-down function "available" / "unavailable" is selectable.
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free (Sn 100%), halogen-free

Zastosowania

Tłumaczenie AI
  • Constant-voltage power supply for portable communication device, digital camera, and digital audio player
  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for home electric appliance

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
TCR2LN32,LSF(SETOSHIBASDFN-4(0.8x0.8)0$ 0.1719
TCR2LN32,LFTOSHIBASDFN-4(0.8x0.8)0$ 0.2006
S-1313D32-A4T1U3ABLICHSNT-4(0808)0$ 0.6412
S-1312B32-A4T1U3ABLICHSNT-4(0808)0$ 1.1608
S-1312D32-A4T1U3ABLICHSNT-4(0808)0$ 1.1608
TCR2LN32,LF(SETOSHIBASDFN-4(0.8x0.8)0$ 0.1575
TCR2EN32,LF(SETOSHIBASDFN-4(0.8x0.8)0$ 0.18
S-1333B32-A4T1U3ABLICHSNT-4(0808)0$ 1.3078
RP110K321D-TRNisshinbo Micro Devices Inc.DFN0808-40$ 0.6016
RP110K321B-TRNisshinbo Micro Devices Inc.DFN0808-40$ 0.6016