TE Connectivity 5-104069-5
| Manufacturer | |
| MPN | 5-104069-5 |
| LCSC Part # | C573877 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1.27mm Right Angle Gold 30P 2 Through Hole Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 1.27mm | |
| Connection Type | Slot Type Butting | |
| Mounting Type | Right Angle | |
| Contact Material | Copper alloy | |
| Contact Plating | Gold | |
| Number of PINs | 30P | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 1.27mm | |
| Connection Type | Slot Type Butting |
| Type | Description | |
|---|---|---|
| Mounting Type | Right Angle | |
| Contact Material | Copper alloy | |
| Contact Plating | Gold | |
| Number of PINs | 30P | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.4341 | $ 13.43 |
| 10+ | $ 13.0578 | $ 130.58 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 1.27mm | |
| Connection Type | Slot Type Butting | |
| Mounting Type | Right Angle | |
| Contact Material | Copper alloy | |
| Contact Plating | Gold | |
| Number of PINs | 30P | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 1.27mm | |
| Connection Type | Slot Type Butting |
| Type | Description | |
|---|---|---|
| Mounting Type | Right Angle | |
| Contact Material | Copper alloy | |
| Contact Plating | Gold | |
| Number of PINs | 30P | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
C573877 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



