LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 34080 product image
  • 34080 thumbnail 1
  • 34080 thumbnail 2
  • 34080 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 34080RoHS

Manufacturer
MPN
34080
LCSC Part #
C573348
Packaging
-
Customer #
Key Attributes
22 Spade Connectors RoHS
Datasheetpdf iconTE Connectivity 34080
Custom CablesMOQ 1pc
In-Stock: 190
190 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4733$ 0.47
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminals/Spade Connectors
ManufacturerTE Connectivity
Packaging-
Diameter of Bolt Mouth3.51mm
Wire Gauge - AWG22
Contact PlatingTin
Contact MaterialCopper
Jacket TypePre-insulated
Jacket ColorRed
Overall Length19.13mm
Tail TypeOil-sealed type
Insulation OD2.03mm~3.18mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.