Broadcom HSMA-C191-T0000
| Manufacturer | |
| MPN | HSMA-C191-T0000 |
| LCSC Part # | C5730905 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 594nm 155° 385mcd 20mA Amber 1.6mm x 0.8mm square LED 2V 592nm 0603 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 594nm | |
| Viewing Angle | 155° | |
| Luminous Intensity | 385mcd | |
| Forward Current | 20mA | |
| Illumination Color | Amber | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 592nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 594nm | |
| Viewing Angle | 155° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 385mcd | |
| Forward Current | 20mA | |
| Illumination Color | Amber | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 592nm |
Introduction
The HSMA-C191-T0000 ChipLED is a surface-mount LED in an industry-standard 1.6 mm × 0.8 mm package. It utilizes high-efficiency, high-brightness AlInGaP material to deliver leading-edge performance. Its compact form factor allows flexible PCB or custom designs, and the LEDs can be placed in close proximity, providing a cost-effective solution.
The LED features a wide viewing angle. Combined with high performance and small package size, these characteristics make it an ideal choice for applications requiring uniform light distribution, high brightness, and reduced board space.
This device is well-suited for applications in industrial equipment, consumer electronics, gaming, home appliances, and the white and brown goods markets.
Features
- Amber LED utilizing AlInGaP material
- Compact form factor
- Industry-standard package dimensions
- Diffused optical design
- Reflow soldering compatible
Applications
- LCD backlight
- Key backlight
- Front panel indicator lights
- Symbol indicator lights
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3648 | $ 0.36 |
| 10+ | $ 0.3568 | $ 3.57 |
| 30+ | $ 0.352 | $ 10.56 |
| 100+ | $ 0.3472 | $ 34.72 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 594nm | |
| Viewing Angle | 155° | |
| Luminous Intensity | 385mcd | |
| Forward Current | 20mA | |
| Illumination Color | Amber | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 592nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 594nm | |
| Viewing Angle | 155° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 385mcd | |
| Forward Current | 20mA | |
| Illumination Color | Amber | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 592nm |
Introduction
The HSMA-C191-T0000 ChipLED is a surface-mount LED in an industry-standard 1.6 mm × 0.8 mm package. It utilizes high-efficiency, high-brightness AlInGaP material to deliver leading-edge performance. Its compact form factor allows flexible PCB or custom designs, and the LEDs can be placed in close proximity, providing a cost-effective solution.
The LED features a wide viewing angle. Combined with high performance and small package size, these characteristics make it an ideal choice for applications requiring uniform light distribution, high brightness, and reduced board space.
This device is well-suited for applications in industrial equipment, consumer electronics, gaming, home appliances, and the white and brown goods markets.
Features
- Amber LED utilizing AlInGaP material
- Compact form factor
- Industry-standard package dimensions
- Diffused optical design
- Reflow soldering compatible
Applications
- LCD backlight
- Key backlight
- Front panel indicator lights
- Symbol indicator lights
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

