Broadcom HLMP-3519
| Manufacturer | |
| MPN | HLMP-3519 |
| LCSC Part # | C5730383 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 565nm 70mcd 24° 10mA Emerald Green 5mm round lamp head 2.1V 569nm Through Hole LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Green Lens | |
| Luminous Intensity | 70mcd | |
| Viewing Angle | 24° | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -20℃~+100℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 569nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Green Lens | |
| Luminous Intensity | 70mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 24° | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -20℃~+100℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 569nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This series of non-diffused LED lamps is designed for applications requiring higher axial luminous intensity than standard lamps. The emitted light is focused into a narrow beam to achieve this effect.
Features
AI Translation
- High intensity
- AllInGaP LED technology
- Three bright color options: red, yellow, green
- Popular T-1 3/4 diameter package
- Selected minimum luminous intensity
- Narrow viewing angle
- Common cathode/anode pinout
- Reliable and rugged
- Available in tape and reel packaging
In-Stock: 96
96 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9002 | $ 0.90 |
| 10+ | $ 0.7344 | $ 7.34 |
| 30+ | $ 0.65 | $ 19.50 |
| 100+ | $ 0.5671 | $ 56.71 |
| 500+ | $ 0.5184 | $ 259.20 |
| 1,000+ | $ 0.4924 | $ 492.40 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Green Lens | |
| Luminous Intensity | 70mcd | |
| Viewing Angle | 24° | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -20℃~+100℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 569nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Green Lens | |
| Luminous Intensity | 70mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 24° | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -20℃~+100℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 569nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This series of non-diffused LED lamps is designed for applications requiring higher axial luminous intensity than standard lamps. The emitted light is focused into a narrow beam to achieve this effect.
Features
AI Translation
- High intensity
- AllInGaP LED technology
- Three bright color options: red, yellow, green
- Popular T-1 3/4 diameter package
- Selected minimum luminous intensity
- Narrow viewing angle
- Common cathode/anode pinout
- Reliable and rugged
- Available in tape and reel packaging
C5730383 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



