LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HLMA-PL00-PRR11 product image
Images for reference only

Broadcom HLMA-PL00-PRR11

Manufacturer
MPN
HLMA-PL00-PRR11
LCSC Part #
C5730375
Packaging
SMD,2.2x2mm
Customer #
Key Attributes
592nm 125° 120mcd 20mA Amber 1.9V 590nm SMD,2.2x2mm LED Indication - Discrete RoHS
Datasheetpdf iconBroadcom HLMA-PL00-PRR11
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2093$ 1.21
200+$ 0.4834$ 96.68
500+$ 0.4668$ 233.40
1,500+$ 0.4592$ 688.80
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerBroadcom
PackagingSMD,2.2x2mm
Installation method-
Color Temperature-
Peak Wavelength592nm
Lens ColorWater Clear
Viewing Angle125°
Luminous Intensity120mcd
Forward Current20mA
Illumination ColorAmber
Operating Temperature-40℃~+100℃
Lamp Holder Type-
Voltage - Forward(Vf)1.9V
Diode ConfigurationDiscrete Diode
Wavelength590nm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HLMT-PL00-P0W11BroadcomSMD,2.2x2mm0$ 1.6775
HLMA-QL00-S0021BroadcomSMD,2.2x2mm0$ 1.1246
HLMA-QL00-S0031BroadcomSMD,2.2x2mm0$ 1.1245