NCC EMVE6R3ARA682MMN0S
| Manufacturer | |
| MPN | EMVE6R3ARA682MMN0S |
| LCSC Part # | C5729964 |
| Packaging | SMD,D18xL21.5mm |
| Customer # | |
| Key Attributes | 6.3V ±20% 6800uF SMD,D18xL21.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D18xL21.5mm | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 6800uF | |
| Ripple Current | 1.35A@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 21.5mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D18xL21.5mm | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 6800uF | |
| Ripple Current | 1.35A@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 21.5mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2254 | $ 1.23 |
| 200+ | $ 0.4899 | $ 97.98 |
| 500+ | $ 0.473 | $ 236.50 |
| 1,000+ | $ 0.4653 | $ 465.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D18xL21.5mm | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 6800uF | |
| Ripple Current | 1.35A@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 21.5mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D18xL21.5mm | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 6800uF | |
| Ripple Current | 1.35A@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 21.5mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UUJ0J682MNQ6MS | Nichicon | SMD,D18xL22.5mm | 0 | $ 1.8258 | ||
| MAL225099315E3 | VISHAY | SMD,D18xL17.5mm | 0 | $ 2.3167 | ||
| UUG0J682MNQ1ZD | Nichicon | SMD,D18xL17.5mm | 0 | $ 1.5867 | ||
| 6.3SEV6800M18X16.5 | Rubycon | SMD,D18xL16.5mm | 0 | $ 1.2061 | ||
| EMVE6R3GDA682MLN0S | NCC | SMD,D16xL21.5mm | 0 | $ 2.4558 | ||
| EMVE6R3ARA682MLN0S | NCC | SMD,D16xL21.5mm | 0 | $ 0.908 | ||
| 6.3SEV6800M16X21.5 | Rubycon | SMD,D16xL21.5mm | 0 | $ 0.6636 | ||
| 6.3TRV6800M16X21.5 | Rubycon | SMD,D16xL21.5mm | 0 | $ 1.8649 | ||
| EMVY6R3GDA682MLN0S | NCC | SMD,D16xL21.5mm | 0 | $ 1.5976 | ||
| 6.3TLV6800M16X21.5 | Rubycon | SMD,D16xL21.5mm | 0 | $ 1.5022 |

