TE Connectivity 917733-1
| Manufacturer | |
| MPN | 917733-1 |
| LCSC Part # | C572846 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 2.5mm 3A Through Hole 50V 13P -30℃~+105℃ Tin 13 1x13P 1 Through Hole Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Voltage Rating (Max) | 50V | |
| Number of PINs | 13P | |
| Operating Temperature | -30℃~+105℃ | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 13 | |
| Pin Structure | 1x13P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Voltage Rating (Max) | 50V |
| Type | Description | |
|---|---|---|
| Number of PINs | 13P | |
| Operating Temperature | -30℃~+105℃ | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 13 | |
| Pin Structure | 1x13P | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
In-Stock: 260
260 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2901$ 0.1683 | $ 0.17 |
| 10+ | $ 0.2837$ 0.1646 | $ 1.65 |
| 30+ | $ 0.2789$ 0.1618 | $ 4.85 |
| 100+ | $ 0.2757$ 0.1600 | $ 16.00 |
Standard Packaging110/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Voltage Rating (Max) | 50V | |
| Number of PINs | 13P | |
| Operating Temperature | -30℃~+105℃ | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 13 | |
| Pin Structure | 1x13P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Voltage Rating (Max) | 50V |
| Type | Description | |
|---|---|---|
| Number of PINs | 13P | |
| Operating Temperature | -30℃~+105℃ | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 13 | |
| Pin Structure | 1x13P | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
C572846 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

