LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cincon Electronics Co. LTD EC4SBW-48S33N product image
Images for reference only

Cincon Electronics Co. LTD EC4SBW-48S33N

Manufacturer
MPN
EC4SBW-48S33N
LCSC Part #
C5726326
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
3.3V 18V~75V DIP,25.4x25.4mm DC DC Converters RoHS
Datasheetpdf iconCincon Electronics Co. LTD EC4SBW-48S33N
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 81.4819$ 81.48
204+$ 32.5131$ 6632.67
504+$ 31.4264$ 15838.91
996+$ 30.8885$ 30764.95
Standard Packaging12/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCincon Electronics Co. LTD
PackagingDIP,25.4x25.4mm
Output Voltage3.3V
Ripple Noise75mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current8mA
Voltage - Supply18V~75V
Capacitive Load(Max)5000uF
Number of Outputs1
Iout4.5A
Output Voltage Accuracy±1.5%
Height10.2mm
Frequency - Switching270kHz
FeaturesUnder Voltage Protection;Over Current Protection;Short Circuit Protection;Overvoltage protection
Conversion Efficiency89%;88.5%
Length25.4mm
Width25.4mm

Features

AI Translation
  • 20W Isolated Output
  • 1”x1”x0.4” Shielded Metal Case
  • Very High Efficiency Up to 90.5%
  • Low No Load Power Consumption
  • 4:1 Input Range
  • Regulated Outputs
  • Fixed Switching Frequency
  • Input Under Voltage Protection
  • Over Current Protection
  • Remote On/Off
  • Continuous Short Circuit Protection
  • Without Tantalum Capacitors Inside
  • Safety Meets IEC/EN/UL 62368-1

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
JWK2548S3V3XP PowerDIP,25.4x25.4mm0$ 133.3176
THN 30-4810WIRTRACO POWERDIP,25.4x25.4mm0$ 158.0444
LCD20-48S3P3WP-DUKE Technology, Inc.DIP,25.4x25.4mm0$ 173.5688